
RMCF0805FT1M21 | |
|---|---|
DigiKey Part Number | RMCF0805FT1M21TR-ND - Tape & Reel (TR) RMCF0805FT1M21CT-ND - Cut Tape (CT) RMCF0805FT1M21DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0805FT1M21 |
Description | RES 1.21M OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.21 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0805FT1M21 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹1.02500 | ₹10.25 |
| 25 | ₹0.93200 | ₹23.30 |
| 50 | ₹0.89460 | ₹44.73 |
| 100 | ₹0.76410 | ₹76.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹0.48923 | ₹2,446.15 |
| 10,000 | ₹0.39138 | ₹3,913.80 |
| 15,000 | ₹0.39101 | ₹5,865.15 |
| 25,000 | ₹0.36480 | ₹9,120.00 |
| 35,000 | ₹0.36343 | ₹12,720.05 |