1.4 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0805FT1M40

DigiKey Part Number
RMCF0805FT1M40TR-ND - Tape & Reel (TR)
RMCF0805FT1M40CT-ND - Cut Tape (CT)
RMCF0805FT1M40DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0805FT1M40
Description
RES 1.4M OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.4 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0805FT1M40 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,299
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹2.79600₹27.96
25₹2.05000₹51.25
50₹1.65880₹82.94
100₹1.36050₹136.05
250₹1.06232₹265.58
500₹0.89458₹447.29
1,000₹0.76319₹763.19
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹0.55483₹2,774.15
10,000₹0.49482₹4,948.20
15,000₹0.46562₹6,984.30
25,000₹0.43406₹10,851.50
35,000₹0.41604₹14,561.40
50,000₹0.39900₹19,950.00
60,000₹0.39104₹23,462.40
1,20,000₹0.36480₹43,776.00
1,25,000₹0.36344₹45,430.00
Manufacturers Standard Package