0805-RMCF Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805-RMCF Pkg
RMC SERIES

RMCF0805FT1R82

DigiKey Part Number
738-RMCF0805FT1R82TR-ND - Tape & Reel (TR)
738-RMCF0805FT1R82CT-ND - Cut Tape (CT)
738-RMCF0805FT1R82DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0805FT1R82
Description
RES 1.82 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.82 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0805FT1R82 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹8.87000₹8.87
10₹2.66200₹26.62
25₹1.95240₹48.81
50₹1.57960₹78.98
100₹1.29560₹129.56
250₹1.01164₹252.91
500₹0.85190₹425.95
1,000₹0.72678₹726.78
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹0.52836₹2,641.80
10,000₹0.47121₹4,712.10
15,000₹0.44340₹6,651.00
25,000₹0.41335₹10,333.75
35,000₹0.39619₹13,866.65
50,000₹0.37997₹18,998.50
60,000₹0.37238₹22,342.80
1,20,000₹0.34739₹41,686.80
1,25,000₹0.34610₹43,262.50
Manufacturers Standard Package