


RMCF0805FT23R2 | |
---|---|
DigiKey Part Number | 738-RMCF0805FT23R2TR-ND - Tape & Reel (TR) 738-RMCF0805FT23R2CT-ND - Cut Tape (CT) 738-RMCF0805FT23R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0805FT23R2 |
Description | RES 23.2 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 23.2 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0805FT23R2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹2.21900 | ₹22.19 |
25 | ₹1.63280 | ₹40.82 |
50 | ₹1.31340 | ₹65.67 |
100 | ₹1.06490 | ₹106.49 |
250 | ₹0.82704 | ₹206.76 |
500 | ₹0.69040 | ₹345.20 |
1,000 | ₹0.58391 | ₹583.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹0.41601 | ₹2,080.05 |
10,000 | ₹0.36783 | ₹3,678.30 |
15,000 | ₹0.34443 | ₹5,166.45 |
25,000 | ₹0.31911 | ₹7,977.75 |
35,000 | ₹0.30466 | ₹10,663.10 |
50,000 | ₹0.29101 | ₹14,550.50 |
60,000 | ₹0.28465 | ₹17,079.00 |
1,20,000 | ₹0.26364 | ₹31,636.80 |
1,25,000 | ₹0.26254 | ₹32,817.50 |