


RMCF0805FT309K | |
|---|---|
DigiKey Part Number | 738-RMCF0805FT309KTR-ND - Tape & Reel (TR) 738-RMCF0805FT309KCT-ND - Cut Tape (CT) 738-RMCF0805FT309KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0805FT309K |
Description | RES 309K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 309 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0805FT309K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.33000 | ₹23.30 |
| 25 | ₹1.71480 | ₹42.87 |
| 50 | ₹1.37920 | ₹68.96 |
| 100 | ₹1.11820 | ₹111.82 |
| 250 | ₹0.86848 | ₹217.12 |
| 500 | ₹0.72498 | ₹362.49 |
| 1,000 | ₹0.61316 | ₹613.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹0.43686 | ₹2,184.30 |
| 10,000 | ₹0.38626 | ₹3,862.60 |
| 15,000 | ₹0.36169 | ₹5,425.35 |
| 25,000 | ₹0.33510 | ₹8,377.50 |
| 35,000 | ₹0.31992 | ₹11,197.20 |
| 50,000 | ₹0.30559 | ₹15,279.50 |
| 60,000 | ₹0.29891 | ₹17,934.60 |
| 1,20,000 | ₹0.27685 | ₹33,222.00 |
| 1,25,000 | ₹0.27570 | ₹34,462.50 |
