0805-RMCF Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805-RMCF Pkg
RMC SERIES

RMCF0805FT35R7

DigiKey Part Number
738-RMCF0805FT35R7TR-ND - Tape & Reel (TR)
738-RMCF0805FT35R7CT-ND - Cut Tape (CT)
738-RMCF0805FT35R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0805FT35R7
Description
RES 35.7 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
35.7 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0805FT35R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 413
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹8.87000₹8.87
10₹2.21900₹22.19
25₹1.63280₹40.82
50₹1.31340₹65.67
100₹1.06490₹106.49
250₹0.82704₹206.76
500₹0.69040₹345.20
1,000₹0.58391₹583.91
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹0.41601₹2,080.05
10,000₹0.36783₹3,678.30
15,000₹0.34443₹5,166.45
25,000₹0.31911₹7,977.75
35,000₹0.30466₹10,663.10
50,000₹0.29101₹14,550.50
60,000₹0.28465₹17,079.00
1,20,000₹0.26364₹31,636.80
1,25,000₹0.26254₹32,817.50
Manufacturers Standard Package