RMCF0805FT5M90 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 14,014
Unit Price: ₹9.32000
Datasheet

Upgrade


YAGEO
In Stock: 16,532
Unit Price: ₹9.32000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: ₹5.97825
Datasheet
5.9 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0805FT5M90

DigiKey Part Number
RMCF0805FT5M90TR-ND - Tape & Reel (TR)
RMCF0805FT5M90CT-ND - Cut Tape (CT)
RMCF0805FT5M90DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0805FT5M90
Description
RES 5.9M OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5.9 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0805FT5M90 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹0.55483₹2,774.15
Manufacturers Standard Package