240 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0805JG240R

DigiKey Part Number
738-RMCF0805JG240RTR-ND - Tape & Reel (TR)
738-RMCF0805JG240RCT-ND - Cut Tape (CT)
738-RMCF0805JG240RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0805JG240R
Description
RES 240 OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
240 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0805JG240R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,890
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹2.14300₹21.43
25₹1.56560₹39.14
50₹1.23000₹61.50
100₹0.99710₹99.71
250₹0.76784₹191.96
500₹0.63740₹318.70
1,000₹0.53489₹534.89
5,000₹0.37498₹1,874.90
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹0.32885₹3,288.50
20,000₹0.29246₹5,849.20
30,000₹0.27477₹8,243.10
50,000₹0.25567₹12,783.50
70,000₹0.24475₹17,132.50
1,00,000₹0.23443₹23,443.00
Manufacturers Standard Package