


RMCF0805JT1M60 | |
|---|---|
DigiKey Part Number | 738-RMCF0805JT1M60TR-ND - Tape & Reel (TR) 738-RMCF0805JT1M60CT-ND - Cut Tape (CT) 738-RMCF0805JT1M60DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0805JT1M60 |
Description | RES 1.6M OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.6 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0805JT1M60 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.05000 | ₹20.50 |
| 25 | ₹1.45360 | ₹36.34 |
| 50 | ₹1.17420 | ₹58.71 |
| 100 | ₹0.94120 | ₹94.12 |
| 250 | ₹0.72312 | ₹180.78 |
| 500 | ₹0.60012 | ₹300.06 |
| 1,000 | ₹0.50507 | ₹505.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹0.35373 | ₹1,768.65 |
| 10,000 | ₹0.31022 | ₹3,102.20 |
| 15,000 | ₹0.28919 | ₹4,337.85 |
| 25,000 | ₹0.26644 | ₹6,661.00 |
| 35,000 | ₹0.25347 | ₹8,871.45 |
| 50,000 | ₹0.24120 | ₹12,060.00 |
| 60,000 | ₹0.23547 | ₹14,128.20 |
| 1,20,000 | ₹0.21661 | ₹25,993.20 |
| 1,25,000 | ₹0.21562 | ₹26,952.50 |
