0805-RMCF Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805-RMCF Pkg
RMC SERIES

RMCF0805JT7M50

DigiKey Part Number
738-RMCF0805JT7M50TR-ND - Tape & Reel (TR)
738-RMCF0805JT7M50CT-ND - Cut Tape (CT)
738-RMCF0805JT7M50DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0805JT7M50
Description
RES 7.5M OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
7.5 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0805JT7M50 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,951
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹8.87000₹8.87
10₹1.95200₹19.52
25₹1.38440₹34.61
50₹1.11820₹55.91
100₹0.89630₹89.63
250₹0.68864₹172.16
500₹0.57148₹285.74
1,000₹0.48097₹480.97
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹0.33686₹1,684.30
10,000₹0.29542₹2,954.20
15,000₹0.27539₹4,130.85
25,000₹0.25373₹6,343.25
35,000₹0.24137₹8,447.95
50,000₹0.22969₹11,484.50
60,000₹0.22423₹13,453.80
1,20,000₹0.20628₹24,753.60
1,25,000₹0.20534₹25,667.50
Manufacturers Standard Package