
RMCF1206FT16K2 | |
|---|---|
DigiKey Part Number | RMCF1206FT16K2TR-ND - Tape & Reel (TR) RMCF1206FT16K2CT-ND - Cut Tape (CT) RMCF1206FT16K2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1206FT16K2 |
Description | RES 16.2K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 16.2 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1206FT16K2 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR1206-FX-1622ELF | Bourns Inc. | 48,748 | CR1206-FX-1622ELFCT-ND | ₹9.32000 | Direct |
| RC1206FR-0716K2L | YAGEO | 1,40,094 | 311-16.2KFRCT-ND | ₹9.32000 | Direct |
| AC1206FR-0716K2L | YAGEO | 4,980 | 13-AC1206FR-0716K2LCT-ND | ₹10.25000 | Upgrade |
| CRCW120616K2FKEA | Vishay Dale | 15,885 | 541-16.2KFCT-ND | ₹10.25000 | Parametric Equivalent |
| ERJ-8ENF1622V | Panasonic Industry | 58,819 | P16.2KFCT-ND | ₹16.77000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.88900 | ₹28.89 |
| 25 | ₹2.16200 | ₹54.05 |
| 50 | ₹1.73320 | ₹86.66 |
| 100 | ₹1.41640 | ₹141.64 |
| 250 | ₹1.11076 | ₹277.69 |
| 500 | ₹0.93372 | ₹466.86 |
| 1,000 | ₹0.79581 | ₹795.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹0.57794 | ₹2,889.70 |
| 10,000 | ₹0.51513 | ₹5,151.30 |
| 15,000 | ₹0.48457 | ₹7,268.55 |
| 25,000 | ₹0.45150 | ₹11,287.50 |
| 35,000 | ₹0.43265 | ₹15,142.75 |
| 50,000 | ₹0.41481 | ₹20,740.50 |
