


RMCF1206FT3R48 | |
---|---|
DigiKey Part Number | 738-RMCF1206FT3R48TR-ND - Tape & Reel (TR) 738-RMCF1206FT3R48CT-ND - Cut Tape (CT) 738-RMCF1206FT3R48DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1206FT3R48 |
Description | RES 3.48 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.48 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1206FT3R48 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹3.10600 | ₹31.06 |
25 | ₹2.34280 | ₹58.57 |
50 | ₹1.89900 | ₹94.95 |
100 | ₹1.57070 | ₹157.07 |
250 | ₹1.23880 | ₹309.70 |
500 | ₹1.05246 | ₹526.23 |
1,000 | ₹0.90426 | ₹904.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹0.67034 | ₹3,351.70 |
10,000 | ₹0.60281 | ₹6,028.10 |
15,000 | ₹0.56995 | ₹8,549.25 |
25,000 | ₹0.53443 | ₹13,360.75 |
35,000 | ₹0.51411 | ₹17,993.85 |
50,000 | ₹0.49489 | ₹24,744.50 |
60,000 | ₹0.48591 | ₹29,154.60 |
1,20,000 | ₹0.45634 | ₹54,760.80 |
1,25,000 | ₹0.45480 | ₹56,850.00 |