1206 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206 Pkg
RMC SERIES

RMCF1206FT412R

DigiKey Part Number
738-RMCF1206FT412RTR-ND - Tape & Reel (TR)
738-RMCF1206FT412RCT-ND - Cut Tape (CT)
738-RMCF1206FT412RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF1206FT412R
Description
RES 412 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
412 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1206FT412R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,027
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹8.87000₹8.87
10₹2.57300₹25.73
25₹1.91680₹47.92
50₹1.56180₹78.09
100₹1.27790₹127.79
250₹0.99744₹249.36
500₹0.83948₹419.74
1,000₹0.71524₹715.24
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹0.51931₹2,596.55
10,000₹0.46278₹4,627.80
15,000₹0.43530₹6,529.50
25,000₹0.40565₹10,141.25
35,000₹0.38868₹13,603.80
50,000₹0.37265₹18,632.50
60,000₹0.36517₹21,910.20
1,20,000₹0.34050₹40,860.00
1,25,000₹0.33921₹42,401.25
Manufacturers Standard Package