


RMCF1206FT18R7 | |
---|---|
DigiKey Part Number | 738-RMCF1206FT18R7TR-ND - Tape & Reel (TR) 738-RMCF1206FT18R7CT-ND - Cut Tape (CT) 738-RMCF1206FT18R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1206FT18R7 |
Description | RES 18.7 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 18.7 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1206FT18R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹2.57300 | ₹25.73 |
25 | ₹1.91680 | ₹47.92 |
50 | ₹1.56180 | ₹78.09 |
100 | ₹1.27790 | ₹127.79 |
250 | ₹0.99744 | ₹249.36 |
500 | ₹0.83948 | ₹419.74 |
1,000 | ₹0.71524 | ₹715.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹0.51931 | ₹2,596.55 |
10,000 | ₹0.46278 | ₹4,627.80 |
15,000 | ₹0.43530 | ₹6,529.50 |
25,000 | ₹0.40565 | ₹10,141.25 |
35,000 | ₹0.38868 | ₹13,603.80 |
50,000 | ₹0.37265 | ₹18,632.50 |
60,000 | ₹0.36517 | ₹21,910.20 |
1,20,000 | ₹0.34050 | ₹40,860.00 |
1,25,000 | ₹0.33921 | ₹42,401.25 |