47 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
RMC SERIES

RMCF1206JT47R0

DigiKey Part Number
RMCF1206JT47R0TR-ND - Tape & Reel (TR)
RMCF1206JT47R0CT-ND - Cut Tape (CT)
RMCF1206JT47R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF1206JT47R0
Description
RES 47 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
47 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1206JT47R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 77,448
Factory Stock: 4,50,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹2.51600₹25.16
25₹1.86360₹46.59
50₹1.50960₹75.48
100₹1.23010₹123.01
250₹0.95424₹238.56
500₹0.79954₹399.77
1,000₹0.67653₹676.53
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹0.48438₹2,421.90
10,000₹0.42903₹4,290.30
15,000₹0.40213₹6,031.95
25,000₹0.37300₹9,325.00
35,000₹0.35637₹12,472.95
50,000₹0.34067₹17,033.50
Manufacturers Standard Package