390 mOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF1206JTR390

DigiKey Part Number
738-RMCF1206JTR390TR-ND - Tape & Reel (TR)
738-RMCF1206JTR390CT-ND - Cut Tape (CT)
738-RMCF1206JTR390DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF1206JTR390
Description
RES 0.39 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
390 mOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1206JTR390 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,947
Factory Stock: 45,000
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.09100$0.91
25$0.07160$1.79
50$0.06040$3.02
100$0.05190$5.19
250$0.04328$10.82
500$0.03834$19.17
1,000$0.03441$34.41
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.02815$140.75
10,000$0.02632$263.20
15,000$0.02543$381.45
25,000$0.02447$611.75
35,000$0.02392$837.20
50,000$0.02340$1,170.00
60,000$0.02315$1,389.00
1,20,000$0.02235$2,682.00
1,25,000$0.02231$2,788.75
Manufacturers Standard Package