RMCF1210FT158K is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: ₹0.03127
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹0.02901
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹0.06511
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 0
Unit Price: ₹0.07605
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: ₹0.03251
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: ₹0.01695
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 0
Unit Price: ₹0.28000
Datasheet
1210-Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF1210FT158K

DigiKey Part Number
RMCF1210FT158K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMCF1210FT158K
Description
RES 158K OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
158 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1210FT158K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹1.82028₹7,281.12
Manufacturers Standard Package