1210-Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF1210FT24K9

DigiKey Part Number
738-RMCF1210FT24K9TR-ND - Tape & Reel (TR)
738-RMCF1210FT24K9CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RMCF1210FT24K9
Description
RES 24.9K OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
24.9 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1210FT24K9 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,389
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹13.31000₹13.31
10₹6.30100₹63.01
25₹4.86280₹121.57
50₹4.08200₹204.10
100₹3.46970₹346.97
250₹2.85388₹713.47
500₹2.49892₹1,249.46
1,000₹2.21850₹2,218.50
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹1.82028₹7,281.12
8,000₹1.68051₹13,444.08
12,000₹1.61248₹19,349.76
20,000₹1.53880₹30,776.00
28,000₹1.49663₹41,905.64
40,000₹1.45676₹58,270.40
48,000₹1.43811₹69,029.28
96,000₹1.37663₹1,32,156.48
1,00,000₹1.37342₹1,37,342.00
Manufacturers Standard Package