
RMCF1210FT3K92 | |
---|---|
DigiKey Part Number | 738-RMCF1210FT3K92TR-ND - Tape & Reel (TR) 738-RMCF1210FT3K92CT-ND - Cut Tape (CT) 738-RMCF1210FT3K92DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1210FT3K92 |
Description | RES 3.92K OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.92 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1210FT3K92 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹13.31000 | ₹13.31 |
10 | ₹6.30100 | ₹63.01 |
25 | ₹4.86280 | ₹121.57 |
50 | ₹4.08200 | ₹204.10 |
100 | ₹3.46970 | ₹346.97 |
250 | ₹2.85388 | ₹713.47 |
500 | ₹2.49892 | ₹1,249.46 |
1,000 | ₹2.21850 | ₹2,218.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹1.82028 | ₹7,281.12 |
8,000 | ₹1.68051 | ₹13,444.08 |
12,000 | ₹1.61248 | ₹19,349.76 |
20,000 | ₹1.53880 | ₹30,776.00 |
28,000 | ₹1.49663 | ₹41,905.64 |
40,000 | ₹1.45676 | ₹58,270.40 |
48,000 | ₹1.43811 | ₹69,029.28 |
96,000 | ₹1.37663 | ₹1,32,156.48 |
1,00,000 | ₹1.37342 | ₹1,37,342.00 |