
RMCF1210FT470K | |
|---|---|
DigiKey Part Number | 738-RMCF1210FT470KTR-ND - Tape & Reel (TR) 738-RMCF1210FT470KCT-ND - Cut Tape (CT) 738-RMCF1210FT470KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1210FT470K |
Description | RES 470K OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1210FT470K Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC1210FR-07470KL | YAGEO | 10 | 13-RC1210FR-07470KLCT-ND | ₹14.91000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.98000 | ₹13.98 |
| 10 | ₹6.98900 | ₹69.89 |
| 25 | ₹5.40480 | ₹135.12 |
| 50 | ₹4.54740 | ₹227.37 |
| 100 | ₹3.85790 | ₹385.79 |
| 250 | ₹3.17576 | ₹793.94 |
| 500 | ₹2.78068 | ₹1,390.34 |
| 1,000 | ₹2.46943 | ₹2,469.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹2.02610 | ₹8,104.40 |
| 8,000 | ₹1.87059 | ₹14,964.72 |
| 12,000 | ₹1.79484 | ₹21,538.08 |
| 20,000 | ₹1.71285 | ₹34,257.00 |
| 28,000 | ₹1.66590 | ₹46,645.20 |
| 40,000 | ₹1.62153 | ₹64,861.20 |