3 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF1210JT3R00

DigiKey Part Number
RMCF1210JT3R00TR-ND - Tape & Reel (TR)
RMCF1210JT3R00CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RMCF1210JT3R00
Description
RES 3 OHM 5% 1/2W 1210
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
3 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1210JT3R00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±400ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26,129
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹12.11000₹12.11
10₹5.59100₹55.91
25₹4.32400₹108.10
50₹3.59700₹179.85
100₹3.02850₹302.85
250₹2.46012₹615.03
500₹2.13582₹1,067.91
1,000₹1.87770₹1,877.70
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹1.51194₹6,047.76
8,000₹1.38381₹11,070.48
12,000₹1.32146₹15,857.52
20,000₹1.25391₹25,078.20
28,000₹1.21528₹34,027.84
40,000₹1.17876₹47,150.40
Manufacturers Standard Package