
RMCF1210JT470K | |
|---|---|
DigiKey Part Number | RMCF1210JT470KTR-ND - Tape & Reel (TR) RMCF1210JT470KCT-ND - Cut Tape (CT) RMCF1210JT470KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1210JT470K |
Description | RES 470K OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1210JT470K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11.18000 | ₹11.18 |
| 10 | ₹5.31200 | ₹53.12 |
| 25 | ₹4.10000 | ₹102.50 |
| 50 | ₹3.39200 | ₹169.60 |
| 100 | ₹2.86080 | ₹286.08 |
| 250 | ₹2.32220 | ₹580.55 |
| 500 | ₹2.01468 | ₹1,007.34 |
| 1,000 | ₹1.77147 | ₹1,771.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹1.42645 | ₹5,705.80 |
| 8,000 | ₹1.30554 | ₹10,444.32 |
| 12,000 | ₹1.24667 | ₹14,960.04 |
| 20,000 | ₹1.18295 | ₹23,659.00 |
| 28,000 | ₹1.14649 | ₹32,101.72 |
| 40,000 | ₹1.11204 | ₹44,481.60 |
| 48,000 | ₹1.09593 | ₹52,604.64 |
| 96,000 | ₹1.04280 | ₹1,00,108.80 |
| 1,00,000 | ₹1.04004 | ₹1,04,004.00 |