
RMCF1210JT8M20 | |
---|---|
DigiKey Part Number | 738-RMCF1210JT8M20TR-ND - Tape & Reel (TR) 738-RMCF1210JT8M20CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RMCF1210JT8M20 |
Description | RES 8.2M OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8.2 MOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1210JT8M20 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹10.65000 | ₹10.65 |
10 | ₹5.05800 | ₹50.58 |
25 | ₹3.90440 | ₹97.61 |
50 | ₹3.23020 | ₹161.51 |
100 | ₹2.72430 | ₹272.43 |
250 | ₹2.21140 | ₹552.85 |
500 | ₹1.91856 | ₹959.28 |
1,000 | ₹1.68695 | ₹1,686.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹1.35839 | ₹5,433.56 |
8,000 | ₹1.24325 | ₹9,946.00 |
12,000 | ₹1.18719 | ₹14,246.28 |
20,000 | ₹1.12651 | ₹22,530.20 |
28,000 | ₹1.09179 | ₹30,570.12 |
40,000 | ₹1.05898 | ₹42,359.20 |
48,000 | ₹1.04364 | ₹50,094.72 |
96,000 | ₹0.99305 | ₹95,332.80 |
1,00,000 | ₹0.99042 | ₹99,042.00 |