
RMCF2010FT22R1 | |
---|---|
DigiKey Part Number | RMCF2010FT22R1TR-ND - Tape & Reel (TR) RMCF2010FT22R1CT-ND - Cut Tape (CT) RMCF2010FT22R1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF2010FT22R1 |
Description | RES 22.1 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22.1 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF2010FT22R1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹18.64000 | ₹18.64 |
10 | ₹9.67300 | ₹96.73 |
25 | ₹7.66720 | ₹191.68 |
50 | ₹6.54900 | ₹327.45 |
100 | ₹5.66160 | ₹566.16 |
250 | ₹4.77068 | ₹1,192.67 |
500 | ₹4.25774 | ₹2,128.87 |
1,000 | ₹3.85132 | ₹3,851.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹3.27185 | ₹13,087.40 |
8,000 | ₹3.06796 | ₹24,543.68 |
12,000 | ₹2.96865 | ₹35,623.80 |
20,000 | ₹2.86102 | ₹57,220.40 |
28,000 | ₹2.79943 | ₹78,384.04 |
40,000 | ₹2.74118 | ₹1,09,647.20 |
48,000 | ₹2.71391 | ₹1,30,267.68 |
96,000 | ₹2.62404 | ₹2,51,907.84 |
1,00,000 | ₹2.61937 | ₹2,61,937.00 |