RMCF2010JT1K80 is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₹7.33192
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₹4.65641
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₹19.52000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ₹9.22807
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: ₹8.00648
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: ₹9.25581
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 3,329
Unit Price: ₹20.41000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹10.57382
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 7,209
Unit Price: ₹20.41000
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 0
Unit Price: ₹7.12520
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 17,998
Unit Price: ₹27.51000
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 3,830
Unit Price: ₹19.52000
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: ₹25.73000
Datasheet
RMCF Series 2010
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF2010JT1K80

DigiKey Part Number
RMCF2010JT1K80TR-ND - Tape & Reel (TR)
RMCF2010JT1K80CT-ND - Cut Tape (CT)
RMCF2010JT1K80DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF2010JT1K80
Description
RES 1.8K OHM 5% 3/4W 2010
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.8 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF2010JT1K80 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹15.97000₹15.97
10₹8.07500₹80.75
25₹6.35360₹158.84
50₹5.35980₹267.99
100₹4.60560₹460.56
250₹3.84068₹960.17
500₹3.40230₹1,701.15
1,000₹3.05354₹3,053.54
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹2.55815₹10,232.60
8,000₹2.38389₹19,071.12
12,000₹2.29903₹27,588.36
20,000₹2.20705₹44,141.00
28,000₹2.15442₹60,323.76
40,000₹2.10465₹84,186.00
48,000₹2.08138₹99,906.24
96,000₹2.00461₹1,92,442.56
1,00,000₹2.00062₹2,00,062.00
Manufacturers Standard Package