
RMCF2010JT2M00 | |
|---|---|
DigiKey Part Number | RMCF2010JT2M00TR-ND - Tape & Reel (TR) RMCF2010JT2M00CT-ND - Cut Tape (CT) RMCF2010JT2M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF2010JT2M00 |
Description | RES 2M OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 MOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF2010JT2M00 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹17.71000 | ₹17.71 |
| 10 | ₹8.94600 | ₹89.46 |
| 25 | ₹7.04480 | ₹176.12 |
| 50 | ₹5.98260 | ₹299.13 |
| 100 | ₹5.12520 | ₹512.52 |
| 250 | ₹4.27536 | ₹1,068.84 |
| 500 | ₹3.78708 | ₹1,893.54 |
| 1,000 | ₹3.39943 | ₹3,399.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹2.84753 | ₹11,390.12 |
| 8,000 | ₹2.65347 | ₹21,227.76 |
| 12,000 | ₹2.55904 | ₹30,708.48 |
| 20,000 | ₹2.45671 | ₹49,134.20 |
| 28,000 | ₹2.39811 | ₹67,147.08 |
| 40,000 | ₹2.34270 | ₹93,708.00 |