Direct
Upgrade
Upgrade
Direct
Similar

RMCF2010JT82R0 | |
|---|---|
DigiKey Part Number | 738-RMCF2010JT82R0TR-ND - Tape & Reel (TR) 738-RMCF2010JT82R0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RMCF2010JT82R0 |
Description | RES 82 OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 82 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF2010JT82R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹16.77000 | ₹16.77 |
| 10 | ₹8.48000 | ₹84.80 |
| 25 | ₹6.67200 | ₹166.80 |
| 50 | ₹5.62840 | ₹281.42 |
| 100 | ₹4.83640 | ₹483.64 |
| 250 | ₹4.03308 | ₹1,008.27 |
| 500 | ₹3.57276 | ₹1,786.38 |
| 1,000 | ₹3.20653 | ₹3,206.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹2.68632 | ₹10,745.28 |
| 8,000 | ₹2.50333 | ₹20,026.64 |
| 12,000 | ₹2.41422 | ₹28,970.64 |
| 20,000 | ₹2.31763 | ₹46,352.60 |
| 28,000 | ₹2.26236 | ₹63,346.08 |
| 40,000 | ₹2.21009 | ₹88,403.60 |
| 48,000 | ₹2.18566 | ₹1,04,911.68 |
| 96,000 | ₹2.10504 | ₹2,02,083.84 |
| 1,00,000 | ₹2.10085 | ₹2,10,085.00 |



