


RMCF2512FT1K00 | |
|---|---|
DigiKey Part Number | RMCF2512FT1K00TR-ND - Tape & Reel (TR) RMCF2512FT1K00CT-ND - Cut Tape (CT) RMCF2512FT1K00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF2512FT1K00 |
Description | RES 1K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF2512FT1K00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹22.36000 | ₹22.36 |
| 10 | ₹4.56600 | ₹45.66 |
| 25 | ₹4.24920 | ₹106.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹3.71812 | ₹14,872.48 |
| 8,000 | ₹3.62028 | ₹28,962.24 |
| 12,000 | ₹3.60832 | ₹43,299.84 |
| 20,000 | ₹3.53916 | ₹70,783.20 |
| 28,000 | ₹3.50682 | ₹98,190.96 |
| 40,000 | ₹3.40017 | ₹1,36,006.80 |
| 48,000 | ₹3.39461 | ₹1,62,941.28 |