2512 (6432 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF2512FT1R20

DigiKey Part Number
RMCF2512FT1R20TR-ND - Tape & Reel (TR)
RMCF2512FT1R20CT-ND - Cut Tape (CT)
RMCF2512FT1R20DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF2512FT1R20
Description
RES 1.2 OHM 1% 1W 2512
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.2 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF2512FT1R20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.126" W (6.30mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,524
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹21.30000₹21.30
10₹11.18100₹111.81
25₹8.94480₹223.62
50₹7.66720₹383.36
100₹6.66440₹666.44
250₹5.66160₹1,415.40
500₹5.08302₹2,541.51
1,000₹4.62335₹4,623.35
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹3.96979₹15,879.16
8,000₹3.73950₹29,916.00
12,000₹3.62732₹43,527.84
20,000₹3.50576₹70,115.20
28,000₹3.43614₹96,211.92
40,000₹3.37030₹1,34,812.00
48,000₹3.33951₹1,60,296.48
96,000₹3.23795₹3,10,843.20
1,00,000₹3.23264₹3,23,264.00
Manufacturers Standard Package