
RMCF2512FT3R01 | |
---|---|
DigiKey Part Number | RMCF2512FT3R01TR-ND - Tape & Reel (TR) RMCF2512FT3R01CT-ND - Cut Tape (CT) RMCF2512FT3R01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF2512FT3R01 |
Description | RES 3.01 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.01 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF2512FT3R01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹21.30000 | ₹21.30 |
10 | ₹11.18100 | ₹111.81 |
25 | ₹8.94480 | ₹223.62 |
50 | ₹7.66720 | ₹383.36 |
100 | ₹6.66440 | ₹666.44 |
250 | ₹5.66160 | ₹1,415.40 |
500 | ₹5.08302 | ₹2,541.51 |
1,000 | ₹4.62335 | ₹4,623.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹3.96979 | ₹15,879.16 |
8,000 | ₹3.73950 | ₹29,916.00 |
12,000 | ₹3.62732 | ₹43,527.84 |
20,000 | ₹3.50576 | ₹70,115.20 |
28,000 | ₹3.43614 | ₹96,211.92 |
40,000 | ₹3.37030 | ₹1,34,812.00 |
48,000 | ₹3.33951 | ₹1,60,296.48 |
96,000 | ₹3.23795 | ₹3,10,843.20 |
1,00,000 | ₹3.23264 | ₹3,23,264.00 |