
RMCF2512FTR120 | |
|---|---|
DigiKey Part Number | 738-RMCF2512FTR120TR-ND - Tape & Reel (TR) 738-RMCF2512FTR120CT-ND - Cut Tape (CT) 738-RMCF2512FTR120DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF2512FTR120 |
Description | RES 0.12 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 120 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF2512FTR120 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹52.18000 | ₹52.18 |
| 10 | ₹30.28500 | ₹302.85 |
| 25 | ₹25.45840 | ₹636.46 |
| 50 | ₹22.66280 | ₹1,133.14 |
| 100 | ₹20.47300 | ₹2,047.30 |
| 250 | ₹18.24208 | ₹4,560.52 |
| 500 | ₹16.95240 | ₹8,476.20 |
| 1,000 | ₹15.92921 | ₹15,929.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹14.46620 | ₹57,864.80 |
| 8,000 | ₹13.95018 | ₹1,11,601.44 |
| 12,000 | ₹13.69850 | ₹1,64,382.00 |
| 20,000 | ₹13.42568 | ₹2,68,513.60 |
| 28,000 | ₹13.26932 | ₹3,71,540.96 |
| 40,000 | ₹13.12143 | ₹5,24,857.20 |
| 48,000 | ₹13.05229 | ₹6,26,509.92 |