
CBC2016T2R2M | |
|---|---|
DigiKey Part Number | 587-1610-2-ND - Tape & Reel (TR) 587-1610-1-ND - Cut Tape (CT) 587-1610-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBC2016T2R2M |
Description | FIXED IND 2.2UH 720MA 260 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Drum Core, Wirewound Inductor 720 mA 260mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBC2016T2R2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 750mA | |
DC Resistance (DCR) | 260mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 70MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 (2016 Metric) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹14.91000 | ₹14.91 |
| 10 | ₹12.02100 | ₹120.21 |
| 100 | ₹9.90570 | ₹990.57 |
| 1,000 | ₹8.14352 | ₹8,143.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹7.67853 | ₹15,357.06 |
| 4,000 | ₹7.23962 | ₹28,958.48 |
| 6,000 | ₹6.99501 | ₹41,970.06 |
| 10,000 | ₹6.69858 | ₹66,985.80 |
| 14,000 | ₹6.51044 | ₹91,146.16 |
| 20,000 | ₹6.31685 | ₹1,26,337.00 |
| 50,000 | ₹5.84615 | ₹2,92,307.50 |
| 1,00,000 | ₹5.59116 | ₹5,59,116.00 |
