
RPC1206JT2R00 | |
---|---|
DigiKey Part Number | 738-RPC1206JT2R00TR-ND - Tape & Reel (TR) 738-RPC1206JT2R00CT-ND - Cut Tape (CT) 738-RPC1206JT2R00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPC1206JT2R00 |
Description | RES 2 OHM 5% 1/3W 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RPC1206JT2R00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹19.52000 | ₹19.52 |
10 | ₹9.93900 | ₹99.39 |
25 | ₹7.91560 | ₹197.89 |
50 | ₹6.77980 | ₹338.99 |
100 | ₹5.86570 | ₹586.57 |
250 | ₹4.95168 | ₹1,237.92 |
500 | ₹4.42458 | ₹2,212.29 |
1,000 | ₹4.00750 | ₹4,007.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹3.33982 | ₹16,699.10 |
10,000 | ₹3.14530 | ₹31,453.00 |
15,000 | ₹3.05059 | ₹45,758.85 |
25,000 | ₹2.94787 | ₹73,696.75 |
35,000 | ₹2.88910 | ₹1,01,118.50 |
50,000 | ₹2.83347 | ₹1,41,673.50 |
60,000 | ₹2.80748 | ₹1,68,448.80 |
1,20,000 | ₹2.72170 | ₹3,26,604.00 |
1,25,000 | ₹2.71723 | ₹3,39,653.75 |