2512 (6432 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF2512JT18R0

DigiKey Part Number
RMCF2512JT18R0TR-ND - Tape & Reel (TR)
RMCF2512JT18R0CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RMCF2512JT18R0
Description
RES 18 OHM 5% 1W 2512
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
18 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF2512JT18R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.126" W (6.30mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,628
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹17.75000₹17.75
10₹4.96900₹49.69
25₹4.50800₹112.70
50₹4.18860₹209.43
100₹3.85130₹385.13
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹2.98167₹11,926.68
8,000₹2.60896₹20,871.68
12,000₹2.56237₹30,748.44
20,000₹2.55380₹51,076.00
28,000₹2.50345₹70,096.60
Manufacturers Standard Package