
RMCF2512JT18R0 | |
---|---|
DigiKey Part Number | RMCF2512JT18R0TR-ND - Tape & Reel (TR) RMCF2512JT18R0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RMCF2512JT18R0 |
Description | RES 18 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 18 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF2512JT18R0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹17.75000 | ₹17.75 |
10 | ₹4.96900 | ₹49.69 |
25 | ₹4.50800 | ₹112.70 |
50 | ₹4.18860 | ₹209.43 |
100 | ₹3.85130 | ₹385.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹2.98167 | ₹11,926.68 |
8,000 | ₹2.60896 | ₹20,871.68 |
12,000 | ₹2.56237 | ₹30,748.44 |
20,000 | ₹2.55380 | ₹51,076.00 |
28,000 | ₹2.50345 | ₹70,096.60 |