
RMCF2512JT4M70 | |
|---|---|
DigiKey Part Number | 738-RMCF2512JT4M70TR-ND - Tape & Reel (TR) 738-RMCF2512JT4M70CT-ND - Cut Tape (CT) 738-RMCF2512JT4M70DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF2512JT4M70 |
Description | RES 4.7M OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 MOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF2512JT4M70 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹19.57000 | ₹19.57 |
| 10 | ₹10.15700 | ₹101.57 |
| 25 | ₹8.05120 | ₹201.28 |
| 50 | ₹6.87720 | ₹343.86 |
| 100 | ₹5.94530 | ₹594.53 |
| 250 | ₹5.00968 | ₹1,252.42 |
| 500 | ₹4.47106 | ₹2,235.53 |
| 1,000 | ₹4.04427 | ₹4,044.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹3.43577 | ₹13,743.08 |
| 8,000 | ₹3.22167 | ₹25,773.36 |
| 12,000 | ₹3.11738 | ₹37,408.56 |
| 20,000 | ₹3.00436 | ₹60,087.20 |
| 28,000 | ₹2.93969 | ₹82,311.32 |
| 40,000 | ₹2.87852 | ₹1,15,140.80 |
| 48,000 | ₹2.84988 | ₹1,36,794.24 |
| 96,000 | ₹2.75551 | ₹2,64,528.96 |
| 1,00,000 | ₹2.75061 | ₹2,75,061.00 |