4.7 MOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF2512JT4M70

DigiKey Part Number
738-RMCF2512JT4M70TR-ND - Tape & Reel (TR)
738-RMCF2512JT4M70CT-ND - Cut Tape (CT)
738-RMCF2512JT4M70DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF2512JT4M70
Description
RES 4.7M OHM 5% 1W 2512
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.7 MOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF2512JT4M70 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.126" W (6.30mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,790
Factory Stock: 12,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹19.57000₹19.57
10₹10.15700₹101.57
25₹8.05120₹201.28
50₹6.87720₹343.86
100₹5.94530₹594.53
250₹5.00968₹1,252.42
500₹4.47106₹2,235.53
1,000₹4.04427₹4,044.27
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹3.43577₹13,743.08
8,000₹3.22167₹25,773.36
12,000₹3.11738₹37,408.56
20,000₹3.00436₹60,087.20
28,000₹2.93969₹82,311.32
40,000₹2.87852₹1,15,140.80
48,000₹2.84988₹1,36,794.24
96,000₹2.75551₹2,64,528.96
1,00,000₹2.75061₹2,75,061.00
Manufacturers Standard Package