
RMCP1210FT560R | |
---|---|
DigiKey Part Number | 738-RMCP1210FT560RTR-ND - Tape & Reel (TR) 738-RMCP1210FT560RCT-ND - Cut Tape (CT) 738-RMCP1210FT560RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCP1210FT560R |
Description | RES 560 OHM 1% 2/3W 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 560 Ohms ±1% 0.667W, 2/3W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCP1210FT560R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹16.86000 | ₹16.86 |
10 | ₹8.34200 | ₹83.42 |
25 | ₹6.60240 | ₹165.06 |
50 | ₹5.60840 | ₹280.42 |
100 | ₹4.82750 | ₹482.75 |
250 | ₹4.03236 | ₹1,008.09 |
500 | ₹3.57622 | ₹1,788.11 |
1,000 | ₹3.21594 | ₹3,215.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹2.63984 | ₹13,199.20 |
10,000 | ₹2.47212 | ₹24,721.20 |
15,000 | ₹2.39042 | ₹35,856.30 |
25,000 | ₹2.30195 | ₹57,548.75 |
35,000 | ₹2.25131 | ₹78,795.85 |
50,000 | ₹2.20338 | ₹1,10,169.00 |
60,000 | ₹2.18098 | ₹1,30,858.80 |
1,20,000 | ₹2.10707 | ₹2,52,848.40 |
1,25,000 | ₹2.10322 | ₹2,62,902.50 |