14 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCS0201FT14K0

DigiKey Part Number
738-RMCS0201FT14K0TR-ND - Tape & Reel (TR)
738-RMCS0201FT14K0CT-ND - Cut Tape (CT)
738-RMCS0201FT14K0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCS0201FT14K0
Description
RES 14K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
14 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCS0201FT14K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,900
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹3.35500₹33.55
25₹2.53480₹63.37
50₹2.08740₹104.37
100₹1.71460₹171.46
250₹1.35680₹339.20
500₹1.15550₹577.75
1,000₹0.99429₹994.29
5,000₹0.74027₹3,701.35
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹0.66675₹6,667.50
20,000₹0.60846₹12,169.20
30,000₹0.58008₹17,402.40
50,000₹0.54937₹27,468.50
70,000₹0.53180₹37,226.00
1,00,000₹0.51519₹51,519.00
1,20,000₹0.50743₹60,891.60
2,40,000₹0.48183₹1,15,639.20
2,50,000₹0.48050₹1,20,125.00
Manufacturers Standard Package