
RMCS0402JT51R0 | |
|---|---|
DigiKey Part Number | 738-RMCS0402JT51R0TR-ND - Tape & Reel (TR) 738-RMCS0402JT51R0CT-ND - Cut Tape (CT) 738-RMCS0402JT51R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCS0402JT51R0 |
Description | RES 51 OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 51 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCS0402JT51R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.60900 | ₹26.09 |
| 25 | ₹1.93840 | ₹48.46 |
| 50 | ₹1.56560 | ₹78.28 |
| 100 | ₹1.28600 | ₹128.60 |
| 250 | ₹0.99896 | ₹249.74 |
| 500 | ₹0.83868 | ₹419.34 |
| 1,000 | ₹0.71380 | ₹713.80 |
| 5,000 | ₹0.51625 | ₹2,581.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.45922 | ₹4,592.20 |
| 20,000 | ₹0.41398 | ₹8,279.60 |
| 30,000 | ₹0.39200 | ₹11,760.00 |
| 50,000 | ₹0.36820 | ₹18,410.00 |
| 70,000 | ₹0.35460 | ₹24,822.00 |
| 1,00,000 | ₹0.34174 | ₹34,174.00 |
| 1,20,000 | ₹0.33574 | ₹40,288.80 |
| 2,40,000 | ₹0.31594 | ₹75,825.60 |
| 2,50,000 | ₹0.31491 | ₹78,727.50 |