
RMCS0805JT1M00 | |
|---|---|
DigiKey Part Number | 738-RMCS0805JT1M00TR-ND - Tape & Reel (TR) 738-RMCS0805JT1M00CT-ND - Cut Tape (CT) 738-RMCS0805JT1M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCS0805JT1M00 |
Description | RES 1M OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCS0805JT1M00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.98200 | ₹29.82 |
| 25 | ₹2.19920 | ₹54.98 |
| 50 | ₹1.78920 | ₹89.46 |
| 100 | ₹1.47230 | ₹147.23 |
| 250 | ₹1.15552 | ₹288.88 |
| 500 | ₹0.97472 | ₹487.36 |
| 1,000 | ₹0.83401 | ₹834.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹0.61167 | ₹3,058.35 |
| 10,000 | ₹0.54738 | ₹5,473.80 |
| 15,000 | ₹0.51606 | ₹7,740.90 |
| 25,000 | ₹0.48226 | ₹12,056.50 |
| 35,000 | ₹0.46295 | ₹16,203.25 |
| 50,000 | ₹0.44468 | ₹22,234.00 |
| 60,000 | ₹0.43614 | ₹26,168.40 |
| 1,20,000 | ₹0.40801 | ₹48,961.20 |
| 1,25,000 | ₹0.40655 | ₹50,818.75 |