RMCS2512JT470R is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Stackpole Electronics Inc
In Stock: 5,268
Unit Price: ₹119.28000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 1,14,105
Unit Price: ₹22.36000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₹17.11920
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 38,766
Unit Price: ₹41.00000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 0
Unit Price: ₹12.77813
Datasheet

Similar


YAGEO
In Stock: 5,519
Unit Price: ₹27.96000
Datasheet

Similar


YAGEO
In Stock: 16,484
Unit Price: ₹13.05000
Datasheet

Similar


Vishay Dale
In Stock: 1,991
Unit Price: ₹24.23000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ₹23.66878
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ₹13.15973
Datasheet

Similar


Panasonic Electronic Components
In Stock: 1,755
Unit Price: ₹66.16000
Datasheet

Similar


YAGEO
In Stock: 20,135
Unit Price: ₹9.32000
Datasheet

Similar


YAGEO
In Stock: 13,597
Unit Price: ₹9.32000
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: ₹0.00000
Datasheet
470 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCS2512JT470R

DigiKey Part Number
RMCS2512JT470R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMCS2512JT470R
Description
RES 470 OHM 5% 1W 2512
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
470 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCS2512JT470R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹6.58662₹26,346.48
Manufacturers Standard Package