


RMCW0612JT100R | |
---|---|
DigiKey Part Number | 738-RMCW0612JT100RTR-ND - Tape & Reel (TR) 738-RMCW0612JT100RCT-ND - Cut Tape (CT) 738-RMCW0612JT100RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCW0612JT100R |
Description | RES 100 OHM 5% 3/4W 0612 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 0.75W, 3/4W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCW0612JT100R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹14.20000 | ₹14.20 |
10 | ₹7.01000 | ₹70.10 |
25 | ₹5.46640 | ₹136.66 |
50 | ₹4.61440 | ₹230.72 |
100 | ₹3.94010 | ₹394.01 |
250 | ₹3.25852 | ₹814.63 |
500 | ₹2.86808 | ₹1,434.04 |
1,000 | ₹2.55837 | ₹2,558.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹2.06551 | ₹10,327.55 |
10,000 | ₹1.92229 | ₹19,222.90 |
15,000 | ₹1.85248 | ₹27,787.20 |
25,000 | ₹1.77686 | ₹44,421.50 |
35,000 | ₹1.73357 | ₹60,674.95 |
50,000 | ₹1.69264 | ₹84,632.00 |
60,000 | ₹1.67350 | ₹1,00,410.00 |
1,20,000 | ₹1.61037 | ₹1,93,244.40 |
1,25,000 | ₹1.60709 | ₹2,00,886.25 |