


RMCW0612FT1R00 | |
---|---|
DigiKey Part Number | 738-RMCW0612FT1R00TR-ND - Tape & Reel (TR) 738-RMCW0612FT1R00CT-ND - Cut Tape (CT) 738-RMCW0612FT1R00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCW0612FT1R00 |
Description | RES 1 OHM 1% 3/4W 0612 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.75W, 3/4W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCW0612FT1R00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹15.97000 | ₹15.97 |
10 | ₹8.25300 | ₹82.53 |
25 | ₹6.46040 | ₹161.51 |
50 | ₹5.48420 | ₹274.21 |
100 | ₹4.71210 | ₹471.21 |
250 | ₹3.93652 | ₹984.13 |
500 | ₹3.48926 | ₹1,744.63 |
1,000 | ₹3.13518 | ₹3,135.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹2.56885 | ₹12,844.25 |
10,000 | ₹2.40406 | ₹24,040.60 |
15,000 | ₹2.32375 | ₹34,856.25 |
25,000 | ₹2.23678 | ₹55,919.50 |
35,000 | ₹2.18701 | ₹76,545.35 |
50,000 | ₹2.13991 | ₹1,06,995.50 |
60,000 | ₹2.11790 | ₹1,27,074.00 |
1,20,000 | ₹2.04527 | ₹2,45,432.40 |
1,25,000 | ₹2.04149 | ₹2,55,186.25 |