
RMEF0402FT1M00 | |
---|---|
DigiKey Part Number | 738-RMEF0402FT1M00TR-ND - Tape & Reel (TR) 738-RMEF0402FT1M00CT-ND - Cut Tape (CT) 738-RMEF0402FT1M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMEF0402FT1M00 |
Description | RES 1 MOHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMEF0402FT1M00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹1.42000 | ₹14.20 |
25 | ₹1.17120 | ₹29.28 |
50 | ₹1.01160 | ₹50.58 |
100 | ₹0.85190 | ₹85.19 |
250 | ₹0.72768 | ₹181.92 |
500 | ₹0.52890 | ₹264.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ₹0.27953 | ₹2,795.30 |