
RMEF0603FT150K | |
|---|---|
DigiKey Part Number | 738-RMEF0603FT150KTR-ND - Tape & Reel (TR) 738-RMEF0603FT150KCT-ND - Cut Tape (CT) 738-RMEF0603FT150KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMEF0603FT150K |
Description | RES 150K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMEF0603FT150K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹1.21100 | ₹12.11 |
| 25 | ₹1.11840 | ₹27.96 |
| 50 | ₹1.09960 | ₹54.98 |
| 100 | ₹0.95050 | ₹95.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹0.48923 | ₹2,446.15 |
| 10,000 | ₹0.44030 | ₹4,403.00 |