33 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMEF0603FT33R0

DigiKey Part Number
738-RMEF0603FT33R0TR-ND - Tape & Reel (TR)
738-RMEF0603FT33R0CT-ND - Cut Tape (CT)
738-RMEF0603FT33R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMEF0603FT33R0
Description
RES 33 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
33 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMEF0603FT33R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,990
Factory Stock: 95,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹3.26200₹32.62
25₹2.46000₹61.50
50₹1.99420₹99.71
100₹1.64940₹164.94
250₹1.30088₹325.22
500₹1.10518₹552.59
1,000₹0.94957₹949.57
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹0.70393₹3,519.65
10,000₹0.63301₹6,330.10
15,000₹0.59850₹8,977.50
25,000₹0.56120₹14,030.00
35,000₹0.53987₹18,895.45
50,000₹0.51968₹25,984.00
60,000₹0.51026₹30,615.60
1,20,000₹0.47920₹57,504.00
1,25,000₹0.47758₹59,697.50
Manufacturers Standard Package