
RMEF0603FT33R0 | |
|---|---|
DigiKey Part Number | 738-RMEF0603FT33R0TR-ND - Tape & Reel (TR) 738-RMEF0603FT33R0CT-ND - Cut Tape (CT) 738-RMEF0603FT33R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMEF0603FT33R0 |
Description | RES 33 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMEF0603FT33R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.26200 | ₹32.62 |
| 25 | ₹2.46000 | ₹61.50 |
| 50 | ₹1.99420 | ₹99.71 |
| 100 | ₹1.64940 | ₹164.94 |
| 250 | ₹1.30088 | ₹325.22 |
| 500 | ₹1.10518 | ₹552.59 |
| 1,000 | ₹0.94957 | ₹949.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹0.70393 | ₹3,519.65 |
| 10,000 | ₹0.63301 | ₹6,330.10 |
| 15,000 | ₹0.59850 | ₹8,977.50 |
| 25,000 | ₹0.56120 | ₹14,030.00 |
| 35,000 | ₹0.53987 | ₹18,895.45 |
| 50,000 | ₹0.51968 | ₹25,984.00 |
| 60,000 | ₹0.51026 | ₹30,615.60 |
| 1,20,000 | ₹0.47920 | ₹57,504.00 |
| 1,25,000 | ₹0.47758 | ₹59,697.50 |