
RMEF0603JT1K50 | |
|---|---|
DigiKey Part Number | 738-RMEF0603JT1K50TR-ND - Tape & Reel (TR) 738-RMEF0603JT1K50CT-ND - Cut Tape (CT) 738-RMEF0603JT1K50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMEF0603JT1K50 |
Description | RES 1.5K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMEF0603JT1K50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.07500 | ₹30.75 |
| 25 | ₹2.31120 | ₹57.78 |
| 50 | ₹1.88240 | ₹94.12 |
| 100 | ₹1.54690 | ₹154.69 |
| 250 | ₹1.21516 | ₹303.79 |
| 500 | ₹1.02690 | ₹513.45 |
| 1,000 | ₹0.88061 | ₹880.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹0.64895 | ₹3,244.75 |
| 10,000 | ₹0.58185 | ₹5,818.50 |
| 15,000 | ₹0.54930 | ₹8,239.50 |
| 25,000 | ₹0.51405 | ₹12,851.25 |
| 35,000 | ₹0.49389 | ₹17,286.15 |
| 50,000 | ₹0.47484 | ₹23,742.00 |
| 60,000 | ₹0.46593 | ₹27,955.80 |
| 1,20,000 | ₹0.43660 | ₹52,392.00 |
| 1,25,000 | ₹0.43508 | ₹54,385.00 |