
RMEF0805FT10K0 | |
---|---|
DigiKey Part Number | 738-RMEF0805FT10K0TR-ND - Tape & Reel (TR) 738-RMEF0805FT10K0CT-ND - Cut Tape (CT) 738-RMEF0805FT10K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMEF0805FT10K0 |
Description | RES 10K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMEF0805FT10K0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹9.76000 | ₹9.76 |
10 | ₹4.34800 | ₹43.48 |
25 | ₹3.33680 | ₹83.42 |
50 | ₹2.76860 | ₹138.43 |
100 | ₹2.31610 | ₹231.61 |
250 | ₹1.86708 | ₹466.77 |
500 | ₹1.60974 | ₹804.87 |
1,000 | ₹1.40653 | ₹1,406.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹1.08352 | ₹5,417.60 |
10,000 | ₹0.98963 | ₹9,896.30 |
15,000 | ₹0.94396 | ₹14,159.40 |
25,000 | ₹0.89457 | ₹22,364.25 |
35,000 | ₹0.86631 | ₹30,320.85 |
50,000 | ₹0.83957 | ₹41,978.50 |
60,000 | ₹0.82707 | ₹49,624.20 |
1,20,000 | ₹0.78589 | ₹94,306.80 |
1,25,000 | ₹0.78374 | ₹97,967.50 |